A42,AL | |
---|---|
DigiKey Part Number | SRA42A-ND |
Manufacturer | |
Manufacturer Product Number | A42,AL |
Description | BOX ABS ALMOND 7.12"L X 5"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Almond Split Sides and End Panel(s) 7.120" L x 5.000" W (180.85mm x 127.00mm) X 1.620" (41.15mm) |
Datasheet | Datasheet |
EDA/CAD Models | A42,AL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.120" L x 5.000" W (180.85mm x 127.00mm) | |
Height | 1.620" (41.15mm) | |
Area (L x W) | 35.6in² (230cm²) | |
Design | Split Sides and End Panel(s) | |
Material | ||
Color | Almond | |
Thickness | 0.120" (3.05mm) | |
Features | PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.48 lb (217.72 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥131.17000 | ¥131.17 |
10 | ¥114.52800 | ¥1,145.28 |
25 | ¥104.11960 | ¥2,602.99 |
50 | ¥89.54160 | ¥4,477.08 |
100 | ¥79.13020 | ¥7,913.02 |
250 | ¥73.32300 | ¥18,330.75 |