2024,CL | |
---|---|
DigiKey Part Number | SRA42-CL-ND |
Manufacturer | |
Manufacturer Product Number | 2024,CL |
Description | BOX END PANEL CLEAR A42 SERIES |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polycarbonate Panel, End 4.740" L x 1.360" W x 0.095" H (120.40mm x 34.54mm x 2.41mm) Clear |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Serpac | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, End | |
Features | - | |
For Use With/Related Products | A42 Series | |
Size / Dimension | 4.740" L x 1.360" W x 0.095" H (120.40mm x 34.54mm x 2.41mm) | |
Color | Clear | |
Material | Plastic, Polycarbonate | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.81000 | ¥32.81 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/359/576/2024%20IR_tmb.jpg)