SFM4200-AIR-DOWNMOUNT | |
---|---|
DigiKey Part Number | 1649-SFM4200-AIR-DOWNMOUNT-ND |
Manufacturer | |
Manufacturer Product Number | SFM4200-AIR-DOWNMOUNT |
Description | AIR/GAS FLOW SENSOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Air, Gas Flow Sensor 0 ~ 160 SLM Polycarbonate-ABS |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensirion AG | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Sensing Range | 0 ~ 160 SLM | |
Flow Sensor Type | Air, Gas | |
Voltage - Input | 4.75V ~ 5.25V | |
Port Size | - | |
Switch Function/Rating | - | |
Material - Body | Polycarbonate-ABS | |
Operating Temperature | 0°C ~ 50°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,340.98000 | ¥1,340.98 |
10 | ¥1,229.25000 | ¥12,292.50 |