Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Senseair | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Refrigerant Sensor, R32 (CH2F2) | |
Accuracy | ±2.5% | |
Output | I2C, UART | |
Operating Temperature | -40°C ~ 70°C | |
Voltage - Supply | 3.05V ~ 5.5V | |
Current - Supply | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥383.25000 | ¥383.25 |
10 | ¥319.33800 | ¥3,193.38 |
25 | ¥282.84680 | ¥7,071.17 |
250 | ¥264.59768 | ¥66,149.42 |