3F0231212A | |
---|---|
DigiKey Part Number | 1862-1011-ND |
Manufacturer | |
Manufacturer Product Number | 3F0231212A |
Description | TEMP PROBE SS THERMISTOR 12" WIR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermistor Temperature Sensor -40°C ~ 125°C Non-Grounded Connector |
Datasheet | Datasheet |
EDA/CAD Models | 3F0231212A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Element Type | Thermistor | |
Temperature Range | -40°C ~ 125°C | |
Length - Lead Wire | 12.00" (304.80mm) | |
Conductor Type | Non-Grounded | |
Terminal Type | Connector | |
Length - Protective Tube | - | |
Diameter - Protective Tube | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥461.47000 | ¥461.47 |
5 | ¥419.60400 | ¥2,098.02 |
10 | ¥384.54700 | ¥3,845.47 |
50 | ¥339.31280 | ¥16,965.64 |
100 | ¥311.72710 | ¥31,172.71 |