3A0231212A | |
---|---|
DigiKey Part Number | 1862-1009-ND |
Manufacturer | |
Manufacturer Product Number | 3A0231212A |
Description | TEMP PROBE SS THERMISTOR 12" WIR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermistor Temperature Sensor -40°C ~ 125°C Non-Grounded Connector |
Datasheet | Datasheet |
EDA/CAD Models | 3A0231212A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Element Type | Thermistor | |
Temperature Range | -40°C ~ 125°C | |
Length - Lead Wire | 12.00" (304.80mm) | |
Conductor Type | Non-Grounded | |
Terminal Type | Connector | |
Length - Protective Tube | - | |
Diameter - Protective Tube | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥150.05000 | ¥150.05 |
5 | ¥136.44400 | ¥682.22 |
10 | ¥125.13800 | ¥1,251.38 |
50 | ¥110.43080 | ¥5,521.54 |
100 | ¥101.41950 | ¥10,141.95 |
500 | ¥93.83218 | ¥46,916.09 |