455-00123 | |
---|---|
DigiKey Part Number | 776-455-00123-ND |
Manufacturer | |
Manufacturer Product Number | 455-00123 |
Description | RTD TEMP SENSOR CABLE ASSY |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Pt100 Temperature Sensor -50°C ~ 450°C Non-Grounded Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ezurio LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Element Type | Pt100 | |
Temperature Range | -50°C ~ 450°C | |
Length - Lead Wire | 6.562' (2m) | |
Conductor Type | Non-Grounded | |
Terminal Type | Connector | |
Length - Protective Tube | 200mm | |
Diameter - Protective Tube | 4mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥558.67000 | ¥558.67 |
10 | ¥556.46500 | ¥5,564.65 |
25 | ¥551.96240 | ¥13,799.06 |
50 | ¥547.45540 | ¥27,372.77 |
100 | ¥540.65390 | ¥54,065.39 |