CTRD6025 | |
---|---|
DigiKey Part Number | CC1754-ND |
Manufacturer | |
Manufacturer Product Number | CTRD6025 |
Description | RELAY SSR CONTACT 3PH 25A 600VAC |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | CTRD6025 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Chassis Mount, DIN Rail | |
Circuit | 3PST-NO (3 Form A) | |
Output Type | AC, Zero Cross | |
Load Current | 25 A | |
Voltage - Input | 4 ~ 32VDC | |
Voltage - Load | 48 ~ 600V | |
Termination Style | Screw Terminal | |
Package / Case | Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,579.78000 | ¥2,579.78 |