GS12090-INTE3 | |
---|---|
DigiKey Part Number | 600-GS12090-INTE3TR-ND - Tape & Reel (TR) 600-GS12090-INTE3CT-ND - Cut Tape (CT) 600-GS12090-INTE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GS12090-INTE3 |
Description | BIDIRECTIONAL 12G UHD-SDI RETIMI |
Customer Reference | |
Detailed Description | Video IC GSPI SMPTE ST 2082-1, SMPTE ST 2081-1, ST 424, ST 292-1, ST 259 40-QFN (6x4) Package |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Applications | Professional Video | |
Standards | SMPTE ST 2082-1, SMPTE ST 2081-1, ST 424, ST 292-1, ST 259 | |
Control Interface | GSPI | |
Voltage - Supply | 1.71V ~ 1.89V | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (6x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥288.08000 | ¥288.08 |
10 | ¥265.66900 | ¥2,656.69 |
25 | ¥253.73240 | ¥6,343.31 |
100 | ¥226.86650 | ¥22,686.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥216.41864 | ¥54,104.66 |