GS3140-INTE3 | |
---|---|
DigiKey Part Number | GS3140-INTE3TR-ND - Tape & Reel (TR) GS3140-INTE3CT-ND - Cut Tape (CT) GS3140-INTE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GS3140-INTE3 |
Description | IC VIDEO EQUALIZER 16QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Video Equalizer IC Serial AES10, SMPTE 16-QFN (4x4) Package |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Equalizer | |
Applications | Professional Video | |
Standards | AES10, SMPTE | |
Control Interface | Serial | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥160.17000 | ¥160.17 |
10 | ¥147.23500 | ¥1,472.35 |
25 | ¥141.13000 | ¥3,528.25 |
100 | ¥124.34570 | ¥12,434.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥118.24252 | ¥29,560.63 |
500 | ¥110.61398 | ¥55,306.99 |