PCA9544APWR | |
---|---|
DigiKey Part Number | 296-20959-2-ND - Tape & Reel (TR) 296-20959-1-ND - Cut Tape (CT) 296-20959-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9544APWR |
Description | IC INTERFACE SPECIALIZED 20TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Translating Switch Interface 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9544APWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Translating Switch | |
Interface | I2C, SMBus | |
Voltage - Supply | 2.3V ~ 5.5V | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.47000 | ¥19.47 |
10 | ¥17.52100 | ¥175.21 |
25 | ¥16.52960 | ¥413.24 |
100 | ¥14.08230 | ¥1,408.23 |
250 | ¥13.22280 | ¥3,305.70 |
500 | ¥11.56998 | ¥5,784.99 |
1,000 | ¥9.58648 | ¥9,586.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥8.92539 | ¥17,850.78 |
6,000 | ¥8.59482 | ¥51,568.92 |
10,000 | ¥8.26425 | ¥82,642.50 |