SI2141-A10-GMR | |
---|---|
DigiKey Part Number | 336-5184-2-ND - Tape & Reel (TR) 336-5184-1-ND - Cut Tape (CT) 336-5184-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI2141-A10-GMR |
Description | IC VIDEO TUNER 24QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Video Tuner IC GPIO 24-QFN (3x3) Package |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Tuner | |
Applications | Consumer Video | |
Standards | - | |
Control Interface | GPIO | |
Voltage - Supply | 1.8V, 3.3V | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.52000 | ¥15.52 |
10 | ¥14.03900 | ¥140.39 |
25 | ¥12.53160 | ¥313.29 |
100 | ¥11.27860 | ¥1,127.86 |
250 | ¥10.02580 | ¥2,506.45 |
500 | ¥8.82554 | ¥4,412.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.82554 | ¥22,063.85 |