STDP3150-AB | |
---|---|
DigiKey Part Number | 2763-STDP3150-AB-ND |
Manufacturer | |
Manufacturer Product Number | STDP3150-AB |
Description | USB TYPE-C / DP1.2 TO VGA CNVRTR |
Customer Reference | |
Detailed Description | Video Converter IC I2C Package |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kinetic Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | Converter | |
Applications | Video Display | |
Control Interface | I2C | |
Voltage - Supply | 3.3V |