101020592 | |
---|---|
DigiKey Part Number | 1597-1684-ND |
Manufacturer | |
Manufacturer Product Number | 101020592 |
Description | GROVE - I2C HIGH ACCURACY TEMP&H |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | SHT35 Humidity, Temperature Sensor Grove Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Grove | |
Type | Sensor | |
Function | Humidity, Temperature | |
Utilized IC / Part | SHT35 | |
Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥130.07000 | ¥130.07 |