103030275 | |
---|---|
DigiKey Part Number | 1597-1696-ND |
Manufacturer | |
Manufacturer Product Number | 103030275 |
Description | GROVE BASE HAT FOR RASPBERRY PI |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Grove to Raspberry Pi Connectivity Raspberry Pi Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Raspberry Pi | |
Type | Connectivity | |
Function | Grove to Raspberry Pi | |
Utilized IC / Part | - | |
Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥89.49000 | ¥89.49 |