4740.3000 | |
---|---|
DigiKey Part Number | 486-3741-ND |
Manufacturer | |
Manufacturer Product Number | 4740.3000 |
Description | POWER STRIP 5 OUTLET/1 INLET |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 4740.3000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Outlet Strip, Power Strip | |
Mounting Type | Bench, Floor, Wall | |
Current - Max | 15A | |
Region Utilized | International | |
Overload Protection | Fuse Holder | |
Connector - AC Input | IEC 320-C14 | |
AC Outlets | 5 | |
Connector - AC Output | IEC 320-C13 | |
Voltage - Input | 100 ~ 250V | |
Housing Material | Plastic | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | Without Cord | |
Approval Agency | CSA, IEC, UL | |
Features | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥555.04000 | ¥555.04 |
50 | ¥410.38940 | ¥20,519.47 |
100 | ¥320.27310 | ¥32,027.31 |