Power Distribution, Surge Protectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Mounting Type | Current - Max | Region Utilized | Overload Protection | Connector - AC Input | AC Outlets | Connector - AC Output | Voltage - Input | Housing Material | Media Lines Protected | Energy | Cord Length | Approval Agency | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
596 In Stock 10,040 Factory | 1 : ¥149.37000 Bulk | Bulk | Active | Outlet Strip, Power Strip | Bench, Floor, Wall | 15A | - | Circuit Breaker(s) | NEMA 5-15P | 6 | NEMA 5-15R | 120V | Plastic | - | - | 6' (1.83m) | cUL, UL | - | |||
1,910 In Stock 431 Factory | 1 : ¥537.36000 Bag | Bag | Active | Outlet Strip, Power Strip | Bench, Wall | 10A | International | Circuit Breaker(s) | IEC 320-C14 | 4 | IEC 320-C13 | 230V | Aluminum and Steel | - | - | Without Cord | CE, CSA, cULus, TUV-GS | - | |||
67 In Stock 354 Factory | 1 : ¥641.33000 Bag | Bag | Active | Outlet Strip, Power Strip | Bench, Wall | 10A | International | Circuit Breaker(s) | IEC 320-C14 | 8 | IEC 320-C13 | 230V | Aluminum and Steel | - | - | Without Cord | CE, CSA, cULus, TUV-GS | - | |||
91 In Stock 121 Factory | 1 : ¥480.57000 Bag | Bag | Active | Outlet Strip, Power Strip | Bench, Wall | 15A | North America | Circuit Breaker(s) | NEMA 5-15P | 6 | NEMA 5-15R | 120V | Aluminum and Steel | - | - | 6' (1.83m) | CSA, UL | - | |||
13 In Stock 197 Factory | 1 : ¥572.05000 Bag | Bag | Active | Outlet Strip, Power Strip | Bench, Wall | 10A | International | Circuit Breaker(s) | IEC 320-C14 | 5 | IEC 320-C13 | 230V | Aluminum and Steel | - | - | Without Cord | CE, CSA, cULus, TUV-GS | - | |||
11 In Stock | 1 : ¥639.04000 Bulk | Bulk | Active | Outlet Strip, Power Strip | Bench, Floor, Wall | 15A | International | Fuse Holder | IEC 320-C14 | 5 | IEC 320-C13 | 100 ~ 250V | Plastic | - | - | Without Cord | CSA, IEC, UL | - | |||
0 In Stock Check Lead Time | 10 : ¥312.42000 Bulk | Bulk | Active | Outlet Strip, Power Strip | Bench, Floor, Wall | 10A | International | None | IEC 60320-2-2/E | 4 | IEC 320-C13 | 100 ~ 250V | Plastic | - | - | 6.5' (1.98m) | CSA, IEC, UL | - |