34561342 | |
---|---|
DigiKey Part Number | 1439-1325-ND |
Manufacturer | |
Manufacturer Product Number | 34561342 |
Description | THREADED INSERT M2.5 42HP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 34561342 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schroff | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Threaded Insert | |
For Use With/Related Products | Horizontal Rail |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.54000 | ¥31.54 |
5 | ¥28.83600 | ¥144.18 |
10 | ¥26.08200 | ¥260.82 |
25 | ¥23.34080 | ¥583.52 |
50 | ¥21.96720 | ¥1,098.36 |
100 | ¥20.59420 | ¥2,059.42 |
250 | ¥19.22124 | ¥4,805.31 |
500 | ¥18.87798 | ¥9,438.99 |
1,000 | ¥18.53469 | ¥18,534.69 |