34560184 | |
---|---|
DigiKey Part Number | 1439-1307-ND |
Manufacturer | |
Manufacturer Product Number | 34560184 |
Description | VME FRONT HORIZ RAIL 84HP LT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 34560184 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schroff | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Horizontal Rail | |
For Use With/Related Products | Subracks |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥97.42000 | ¥97.42 |
5 | ¥92.05200 | ¥460.26 |
10 | ¥86.62700 | ¥866.27 |
30 | ¥81.21500 | ¥2,436.45 |
50 | ¥75.80020 | ¥3,790.01 |
100 | ¥74.44690 | ¥7,444.69 |
250 | ¥73.09312 | ¥18,273.28 |
500 | ¥72.01024 | ¥36,005.12 |
1,000 | ¥70.38599 | ¥70,385.99 |