24560080 | |
---|---|
DigiKey Part Number | 1439-1175-ND |
Manufacturer | |
Manufacturer Product Number | 24560080 |
Description | SUBRACK 84HP 295MM EMC CVR 1SET |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Cover 16.800" L x 11.614" W x 0.272" H (426.72mm x 295.00mm x 6.90mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 24560080 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schroff | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover | |
Size / Dimension | 16.800" L x 11.614" W x 0.272" H (426.72mm x 295.00mm x 6.90mm) | |
Features | - | |
Color | Natural | |
Material | Metal, Aluminum | |
For Use With/Related Products | Chassis | |
Ventilation | Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥462.98000 | ¥462.98 |
10 | ¥405.12500 | ¥4,051.25 |
100 | ¥384.86620 | ¥38,486.62 |