24560884 | |
---|---|
DigiKey Part Number | 1439-1192-ND |
Manufacturer | |
Manufacturer Product Number | 24560884 |
Description | SUBRACK INSUL STRIP 84HP 10PCS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Rack Insulation Strip |
Datasheet | Datasheet |
EDA/CAD Models | 24560884 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schroff | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Insulation Strip | |
Features | - | |
For Use With/Related Products | Backplanes |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥242.37000 | ¥242.37 |
5 | ¥228.12200 | ¥1,140.61 |
10 | ¥213.86500 | ¥2,138.65 |
25 | ¥199.60520 | ¥4,990.13 |
50 | ¥196.03980 | ¥9,801.99 |
100 | ¥192.47520 | ¥19,247.52 |
250 | ¥189.62372 | ¥47,405.93 |