34561184 | |
---|---|
DigiKey Part Number | 1439-1324-ND |
Manufacturer | |
Manufacturer Product Number | 34561184 |
Description | REAR MID HORIZ RL 84HP DIRECT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 34561184 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schroff | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Horizontal Rail | |
For Use With/Related Products | Subracks |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.45000 | ¥90.45 |
5 | ¥85.45400 | ¥427.27 |
10 | ¥80.43000 | ¥804.30 |
30 | ¥75.40567 | ¥2,262.17 |
50 | ¥70.37820 | ¥3,518.91 |
100 | ¥69.12250 | ¥6,912.25 |
250 | ¥67.86520 | ¥16,966.30 |
500 | ¥66.86002 | ¥33,430.01 |
1,000 | ¥65.35183 | ¥65,351.83 |