34560363 | |
---|---|
DigiKey Part Number | 1439-1313-ND |
Manufacturer | |
Manufacturer Product Number | 34560363 |
Description | VME64X CPCI FRNT HORIZ RAIL 63HP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 34560363 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schroff | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Horizontal Rail | |
For Use With/Related Products | CPCI, VME64x Systems |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥132.45000 | ¥132.45 |
5 | ¥125.07000 | ¥625.35 |
10 | ¥117.72500 | ¥1,177.25 |
30 | ¥110.36267 | ¥3,310.88 |
50 | ¥103.00580 | ¥5,150.29 |
100 | ¥101.16620 | ¥10,116.62 |
250 | ¥99.32684 | ¥24,831.71 |
500 | ¥97.85530 | ¥48,927.65 |