RB8532-50-0M3 | |
---|---|
DigiKey Part Number | 817-1662-ND |
Manufacturer | |
Manufacturer Product Number | RB8532-50-0M3 |
Description | CMC 330UH 50A 3LN TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 µH @ 1 kHz 3 Line Common Mode Choke Through Hole 50A DCR 1.2mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | RB8532-50-0M3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schaffner EMC Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 3 | |
Inductance @ Frequency | 330 µH @ 1 kHz | |
Current Rating (Max) | 50A | |
DC Resistance (DCR) (Max) | 1.2mOhm (Typ) | |
Voltage Rating - DC | 1000V (1kV) | |
Voltage Rating - AC | 600V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 2.992" L x 2.480" W (76.00mm x 63.00mm) | |
Height (Max) | 3.228" (82.00mm) | |
Package / Case | Vertical, 6 PC Pin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥328.47000 | ¥328.47 |