TD-132-T-A | |
---|---|
DigiKey Part Number | SAM1114-32-ND |
Manufacturer | |
Manufacturer Product Number | TD-132-T-A |
Description | CONN HEADER VERT 64POS 2.54MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 64 Position Header Connector Post Tin |
Datasheet | Datasheet |
EDA/CAD Models | TD-132-T-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Post | |
Number of Positions | 64 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.56000 | ¥62.56 |
10 | ¥57.79700 | ¥577.97 |
25 | ¥54.67720 | ¥1,366.93 |
50 | ¥52.70700 | ¥2,635.35 |
100 | ¥52.44010 | ¥5,244.01 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/478/954/TD-2pos-tin_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/451/096/TD-4pos-tin_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/280/279/TD-6pos-tin_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/363/825/TD-8pos-tin_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/395/673/TD-xxpos-tin_tmb.jpg)