TD-105-T-A | |
---|---|
DigiKey Part Number | SAM1114-05-ND |
Manufacturer | |
Manufacturer Product Number | TD-105-T-A |
Description | CONN HEADER VERT 10POS 2.54MM |
Customer Reference | |
Detailed Description | 10 Position Header Connector Post Tin |
Datasheet | Datasheet |
EDA/CAD Models | TD-105-T-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Post | |
Number of Positions | 10 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.73000 | ¥17.73 |
10 | ¥15.41800 | ¥154.18 |
100 | ¥13.77930 | ¥1,377.93 |
500 | ¥11.48272 | ¥5,741.36 |
1,000 | ¥9.84232 | ¥9,842.32 |
5,000 | ¥8.72687 | ¥43,634.35 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/478/954/TD-2pos-tin_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/451/096/TD-4pos-tin_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/280/279/TD-6pos-tin_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/363/825/TD-8pos-tin_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/395/673/TD-xxpos-tin_tmb.jpg)