ST4-50-2.50-L-D-P-TR | |
---|---|
DigiKey Part Number | SAM14638TR-ND - Tape & Reel (TR) SAM14638CT-ND - Cut Tape (CT) SAM14638DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST4-50-2.50-L-D-P-TR |
Description | CONN HDR 100POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ST4-50-2.50-L-D-P-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 100 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 5.5mm, 6mm | |
Height Above Board | 0.180" (4.57mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.28000 | ¥42.28 |
50 | ¥38.75020 | ¥1,937.51 |
100 | ¥36.36940 | ¥3,636.94 |
250 | ¥32.75712 | ¥8,189.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
700 | ¥30.04811 | ¥21,033.68 |
1,400 | ¥29.94485 | ¥41,922.79 |