SCRUS-17-G-00.25-AMS-BC | |
---|---|
DigiKey Part Number | SAM12810-ND |
Manufacturer | |
Manufacturer Product Number | SCRUS-17-G-00.25-AMS-BC |
Description | CBL USB2.0 A RCPT-OPEN W/COUPL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female to Cable, Round (Circular Coupling) 0.82' (250.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | A Female to Cable, Round (Circular Coupling) | |
Length | 0.82' (250.0mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 20 AWG, 25 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Industrial Environments - IP68, Panel Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥132.59000 | ¥132.59 |
10 | ¥122.81900 | ¥1,228.19 |
25 | ¥112.96680 | ¥2,824.17 |
50 | ¥107.03620 | ¥5,351.81 |