SS-52200-002 | |
---|---|
DigiKey Part Number | 380-1495-ND |
Manufacturer | |
Manufacturer Product Number | SS-52200-002 |
Description | CONN USB 2.0 SEALJACK RT M3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Panel Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | SS-52200-002 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Flange, Horizontal | |
Termination | Solder | |
Features | Board Guide | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.5A | |
Voltage - Rated | 30V | |
Mating Cycles | 750 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Copper Alloy, Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.31000 | ¥84.31 |
10 | ¥75.86700 | ¥758.67 |
25 | ¥71.46800 | ¥1,786.70 |
40 | ¥69.63550 | ¥2,785.42 |
80 | ¥67.80275 | ¥5,424.22 |
400 | ¥60.47280 | ¥24,189.12 |
800 | ¥53.14279 | ¥42,514.23 |
1,200 | ¥50.21076 | ¥60,252.91 |