QTH-060-02-F-D-A | |
---|---|
DigiKey Part Number | SAM8962-ND |
Manufacturer | |
Manufacturer Product Number | QTH-060-02-F-D-A |
Description | CONN HDR 120POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTH-060-02-F-D-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 120 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | 8mm | |
Height Above Board | 0.286" (7.26mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
64 | ¥43.18359 | ¥2,763.75 |
128 | ¥40.39227 | ¥5,170.21 |
256 | ¥38.58609 | ¥9,878.04 |
512 | ¥37.76510 | ¥19,335.73 |
1,024 | ¥35.63063 | ¥36,485.77 |
2,560 | ¥32.22348 | ¥82,492.11 |