QSH-060-01-F-D-A-TR | |
---|---|
DigiKey Part Number | 612-QSH-060-01-F-D-A-TR-ND - Tape & Reel (TR) 612-QSH-060-01-F-D-A-TRCT-ND - Cut Tape (CT) 612-QSH-060-01-F-D-A-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSH-060-01-F-D-A-TR |
Description | CONN RCPT 120POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QSH-060-01-F-D-A-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 120 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm | |
Height Above Board | 0.128" (3.25mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥53.19780 | ¥26,598.90 |
1,000 | ¥50.60638 | ¥50,606.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.57000 | ¥50.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.06000 | ¥90.06 |
10 | ¥83.24400 | ¥832.44 |
25 | ¥78.64720 | ¥1,966.18 |
50 | ¥75.85580 | ¥3,792.79 |
100 | ¥58.86220 | ¥5,886.22 |