ERM8-070-05.0-L-DV-K-TR | |
---|---|
DigiKey Part Number | SAM13827TR-ND - Tape & Reel (TR) SAM13827CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERM8-070-05.0-L-DV-K-TR |
Description | CONN HDR 140POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 140 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-070-05.0-L-DV-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 140 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 10mm, 12mm, 15mm | |
Height Above Board | 0.351" (8.91mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.99000 | ¥88.99 |
10 | ¥80.07000 | ¥800.70 |
25 | ¥75.42840 | ¥1,885.71 |
50 | ¥73.49260 | ¥3,674.63 |
100 | ¥71.55910 | ¥7,155.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥63.82268 | ¥15,955.67 |
500 | ¥59.95456 | ¥29,977.28 |
750 | ¥56.08653 | ¥42,064.90 |
1,250 | ¥52.99212 | ¥66,240.15 |