ERF8-070-05.0-S-DV-L-TR | |
---|---|
DigiKey Part Number | SAM13638TR-ND - Tape & Reel (TR) SAM13638CT-ND - Cut Tape (CT) SAM13638DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERF8-070-05.0-S-DV-L-TR |
Description | CONN SOCKET 140POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 140 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-070-05.0-S-DV-L-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 140 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Latches | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 7mm, 10mm, 13mm, 14mm, 20mm | |
Height Above Board | 0.210" (5.33mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥106.73000 | ¥106.73 |
10 | ¥94.59300 | ¥945.93 |
25 | ¥90.95160 | ¥2,273.79 |
50 | ¥87.31300 | ¥4,365.65 |
100 | ¥82.46260 | ¥8,246.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
375 | ¥75.18693 | ¥28,195.10 |
750 | ¥66.45541 | ¥49,841.56 |
1,125 | ¥64.51513 | ¥72,579.52 |