ERM8-070-01-L-D-EM2-L-TR

DigiKey Part Number
SAM13824TR-ND - Tape & Reel (TR)
SAM13824CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ERM8-070-01-L-D-EM2-L-TR
Description
CONN HDR 140POS EDGE MNT GOLD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
140 Position Connector Header, Center Strip Contacts Board Edge, Straddle Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
ERM8-070-01-L-D-EM2-L-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Header, Center Strip Contacts
Number of Positions
140
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Board Edge, Straddle Mount
Features
Latches
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
-
Height Above Board
-
Base Product Number
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥92.36000¥92.36
10¥81.87600¥818.76
25¥78.73200¥1,968.30
50¥75.58120¥3,779.06
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
125¥52.21432¥6,526.79
625¥46.38539¥28,990.87
Manufacturers Standard Package