ERF8-070-07.0-L-DV-K-TR | |
---|---|
DigiKey Part Number | SAM13639TR-ND - Tape & Reel (TR) SAM13639CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERF8-070-07.0-L-DV-K-TR |
Description | CONN SOCKET 140POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 140 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-070-07.0-L-DV-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 140 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 9mm, 12mm, 15mm, 16mm, 22mm | |
Height Above Board | 0.285" (7.24mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥94.25000 | ¥94.25 |
10 | ¥84.79100 | ¥847.91 |
25 | ¥79.87480 | ¥1,996.87 |
50 | ¥77.82740 | ¥3,891.37 |
100 | ¥75.77980 | ¥7,577.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥50.69553 | ¥15,208.66 |