2102737-1 | |
---|---|
DigiKey Part Number | A132237-ND |
Manufacturer | |
Manufacturer Product Number | 2102737-1 |
Description | BP, RIGHT END, MULTIGIG RT 2R |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 144 Connector Receptacle, Female Sockets Through Hole Black MULTIGIG, Center |
Datasheet | Datasheet |
EDA/CAD Models | 2102737-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | - | |
Part Status | Active | |
Connector Usage | Backplane | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | MULTIGIG, Center | |
Number of Positions | 144 | |
Number of Positions Loaded | All | |
Pitch | 0.071" (1.80mm) | |
Number of Rows | 9 | |
Number of Columns | 16 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥382.74000 | ¥382.74 |
10 | ¥351.19900 | ¥3,511.99 |
25 | ¥337.68880 | ¥8,442.22 |
50 | ¥326.43160 | ¥16,321.58 |
100 | ¥308.42180 | ¥30,842.18 |
250 | ¥299.41648 | ¥74,854.12 |