ERM8-030-08.0-L-DV-TR | |
---|---|
DigiKey Part Number | 612-ERM8-030-08.0-L-DV-TR-ND - Tape & Reel (TR) 612-ERM8-030-08.0-L-DV-TRCT-ND - Cut Tape (CT) 612-ERM8-030-08.0-L-DV-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-030-08.0-L-DV-TR |
Description | CONN HDR 60POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-030-08.0-L-DV-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 60 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 10mm, 12mm, 15mm | |
Height Above Board | 0.351" (8.91mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.45000 | ¥47.45 |
10 | ¥42.88000 | ¥428.80 |
25 | ¥40.50720 | ¥1,012.68 |
50 | ¥39.52040 | ¥1,976.02 |
100 | ¥37.54430 | ¥3,754.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥40.06425 | ¥8,012.85 |
600 | ¥34.89167 | ¥20,935.00 |
1,000 | ¥34.58380 | ¥34,583.80 |