ERF8-030-05.0-L-DV-K-TR | |
---|---|
DigiKey Part Number | SAM13577TR-ND - Tape & Reel (TR) SAM13577CT-ND - Cut Tape (CT) SAM13577DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERF8-030-05.0-L-DV-K-TR |
Description | CONN SOCKET 60POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-030-05.0-L-DV-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 7mm, 10mm, 13mm, 14mm, 20mm | |
Height Above Board | 0.210" (5.33mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.25000 | ¥66.25 |
10 | ¥59.91500 | ¥599.15 |
25 | ¥56.60480 | ¥1,415.12 |
50 | ¥55.22400 | ¥2,761.20 |
100 | ¥52.46310 | ¥5,246.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
375 | ¥46.94037 | ¥17,602.64 |
750 | ¥41.41803 | ¥31,063.52 |
1,125 | ¥38.65687 | ¥43,488.98 |
1,875 | ¥37.82850 | ¥70,928.44 |