TMDS181RGZR | |
---|---|
DigiKey Part Number | 296-43207-2-ND - Tape & Reel (TR) 296-43207-1-ND - Cut Tape (CT) 296-43207-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMDS181RGZR |
Description | IC INTERFACE SPECIALIZED 48VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Retimer Interface 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TMDS181RGZR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Retimer | |
Interface | - | |
Voltage - Supply | 1.2V, 3.3V | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.38000 | ¥57.38 |
10 | ¥51.81500 | ¥518.15 |
25 | ¥49.40920 | ¥1,235.23 |
100 | ¥42.90050 | ¥4,290.05 |
250 | ¥40.97248 | ¥10,243.12 |
500 | ¥37.35740 | ¥18,678.70 |
1,000 | ¥32.53705 | ¥32,537.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥31.33202 | ¥78,330.05 |