ERM8-005-05.0-S-DV-K-TR | |
---|---|
DigiKey Part Number | 612-ERM8-005-05.0-S-DV-K-TR-ND - Tape & Reel (TR) 612-ERM8-005-05.0-S-DV-K-TRCT-ND - Cut Tape (CT) 612-ERM8-005-05.0-S-DV-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-005-05.0-S-DV-K-TR |
Description | CONN HDR 10POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-005-05.0-S-DV-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 10 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 10mm, 12mm, 15mm | |
Height Above Board | 0.351" (8.91mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
325 | ¥21.18052 | ¥6,883.67 |
650 | ¥18.63571 | ¥12,113.21 |
1,625 | ¥18.26614 | ¥29,682.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.76000 | ¥26.76 |
25 | ¥23.67280 | ¥591.82 |
50 | ¥21.99980 | ¥1,099.99 |
100 | ¥21.19120 | ¥2,119.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.00000 | ¥44.00 |
10 | ¥39.94700 | ¥399.47 |
25 | ¥37.83280 | ¥945.82 |
50 | ¥36.95260 | ¥1,847.63 |
100 | ¥35.19250 | ¥3,519.25 |