CAT-HT-281-2430-13 | |
---|---|
DigiKey Part Number | SAM9035-ND |
Manufacturer | |
Manufacturer Product Number | CAT-HT-281-2430-13 |
Description | TOOL HAND CRIMPER CONTACTS SIDE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Contacts | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,649.71000 | ¥3,649.71 |
5 | ¥3,528.04600 | ¥17,640.23 |
10 | ¥3,406.39900 | ¥34,063.99 |
25 | ¥3,284.74320 | ¥82,118.58 |