CC81L-2426-01-S | |
---|---|
DigiKey Part Number | SAM10950-ND |
Manufacturer | |
Manufacturer Product Number | CC81L-2426-01-S |
Description | CONN SOCKET 24-26AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 24-26 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | CC81L-2426-01-S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.83000 | ¥5.83 |
10 | ¥5.09000 | ¥50.90 |
25 | ¥4.65320 | ¥116.33 |
50 | ¥4.37740 | ¥218.87 |
100 | ¥4.19600 | ¥419.60 |
250 | ¥3.83104 | ¥957.76 |
500 | ¥3.64844 | ¥1,824.22 |
1,000 | ¥3.00996 | ¥3,009.96 |
2,500 | ¥2.73633 | ¥6,840.83 |