ISD2-25-D-M | |
---|---|
DigiKey Part Number | SAM9638-ND |
Manufacturer | |
Manufacturer Product Number | ISD2-25-D-M |
Description | CONN HSG 50POS 2.00MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 50 Rectangular Connectors - Housings Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | ISD2-25-D-M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | - | |
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Retention Latches | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.13000 | ¥31.13 |
10 | ¥23.79500 | ¥237.95 |
100 | ¥18.38030 | ¥1,838.03 |
500 | ¥15.50140 | ¥7,750.70 |
1,000 | ¥14.45019 | ¥14,450.19 |
5,000 | ¥12.37841 | ¥61,892.05 |