CAT-HT-246-1416-14 | |
---|---|
DigiKey Part Number | SAM12408-ND |
Manufacturer | |
Manufacturer Product Number | CAT-HT-246-1416-14 |
Description | TOOL HAND CRIMPER CC46L/R SIDE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool CC46L, CC46R Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | CC46L, CC46R Series | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7,841.97000 | ¥7,841.97 |
5 | ¥7,571.56200 | ¥37,857.81 |
10 | ¥7,301.15300 | ¥73,011.53 |