420580903-0113601 | |
---|---|
DigiKey Part Number | 3876-420580903-0113601-ND |
Manufacturer | |
Manufacturer Product Number | 420580903-0113601 |
Description | BUTTON TAG-D22-TAG-IT PLUS |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | RFID Tag Read/Write Memory 13.56MHz ISO 15693, ISO 18000-3 Tag |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SAG | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Tag | |
Technology | Passive | |
Frequency | 13.56MHz | |
Memory Type | Read/Write | |
Standards | ISO 15693, ISO 18000-3 | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 22.00mm Dia x 3.00mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.86000 | ¥47.86 |
10 | ¥42.71900 | ¥427.19 |
25 | ¥38.44600 | ¥961.15 |
100 | ¥35.02760 | ¥3,502.76 |
250 | ¥31.61024 | ¥7,902.56 |
500 | ¥28.36380 | ¥14,181.90 |
1,000 | ¥23.92123 | ¥23,921.23 |