420580527-0109701 | |
---|---|
DigiKey Part Number | 3876-420580527-0109701-ND |
Manufacturer | |
Manufacturer Product Number | 420580527-0109701 |
Description | BUTTON TAG-D14.5-ICODE SLIX |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | RFID Tag Read/Write Memory 13.56MHz ISO 15693, ISO 18000-3 Tag |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SAG | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Tag | |
Technology | Passive | |
Frequency | 13.56MHz | |
Memory Type | Read/Write | |
Standards | ISO 15693, ISO 18000-3 | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 0.570" Dia (14.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.52000 | ¥43.52 |
10 | ¥38.84900 | ¥388.49 |
25 | ¥34.96560 | ¥874.14 |
100 | ¥31.85770 | ¥3,185.77 |
250 | ¥28.74984 | ¥7,187.46 |
500 | ¥25.79698 | ¥12,898.49 |
1,000 | ¥21.75653 | ¥21,756.53 |