420820527-0502901 | |
---|---|
DigiKey Part Number | 3876-420820527-0502901-ND |
Manufacturer | |
Manufacturer Product Number | 420820527-0502901 |
Description | METAL STICK TAG-D30-ICODE SLIX |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | RFID Tag Read/Write Memory 13.56MHz ISO 15693, ISO 18000-3 Tag |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SAG | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Tag | |
Technology | Passive | |
Frequency | 13.56MHz | |
Memory Type | Read/Write | |
Standards | ISO 15693, ISO 18000-3 | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 30.00mm Dia |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.70000 | ¥56.70 |
10 | ¥50.65900 | ¥506.59 |
25 | ¥45.59360 | ¥1,139.84 |
100 | ¥41.54030 | ¥4,154.03 |
250 | ¥37.48764 | ¥9,371.91 |
500 | ¥33.63744 | ¥16,818.72 |
1,000 | ¥28.36890 | ¥28,368.90 |