50PFV68M8X10.5 | |
---|---|
DigiKey Part Number | 50PFV68M8X10.5TR-ND - Tape & Reel (TR) 50PFV68M8X10.5CT-ND - Cut Tape (CT) 50PFV68M8X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50PFV68M8X10.5 |
Description | CAP ALUM HYB 68UF 20% 50V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 68 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 50PFV68M8X10.5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rubycon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 68 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 62.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.25 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.67000 | ¥16.67 |
10 | ¥10.74700 | ¥107.47 |
50 | ¥8.30020 | ¥415.01 |
100 | ¥7.54320 | ¥754.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥6.27624 | ¥3,138.12 |
1,000 | ¥5.89136 | ¥5,891.36 |
2,500 | ¥5.49111 | ¥13,727.77 |
5,000 | ¥5.25372 | ¥26,268.60 |
12,500 | ¥5.06210 | ¥63,276.25 |