GYA1H680MCQ1GS | |
---|---|
DigiKey Part Number | 493-16370-2-ND - Tape & Reel (TR) 493-16370-1-ND - Cut Tape (CT) 493-16370-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYA1H680MCQ1GS |
Description | CAP ALUM HYB 68UF 20% 50V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 68 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | GYA1H680MCQ1GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 68 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ High Frequency | 1.25 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.46000 | ¥8.46 |
10 | ¥6.37100 | ¥63.71 |
50 | ¥5.81260 | ¥290.63 |
100 | ¥4.76170 | ¥476.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥3.80032 | ¥1,900.16 |
1,000 | ¥3.35321 | ¥3,353.21 |
2,500 | ¥3.12971 | ¥7,824.28 |
5,000 | ¥3.01792 | ¥15,089.60 |
12,500 | ¥2.85026 | ¥35,628.25 |
25,000 | ¥2.79437 | ¥69,859.25 |