SN74AHCT08QPWRQ1 | |
---|---|
DigiKey Part Number | 296-18535-2-ND - Tape & Reel (TR) 296-18535-1-ND - Cut Tape (CT) 296-18535-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT08QPWRQ1 |
Description | IC GATE AND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT08QPWRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 7.9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.85000 | ¥4.85 |
10 | ¥4.15700 | ¥41.57 |
25 | ¥3.88320 | ¥97.08 |
100 | ¥3.10550 | ¥310.55 |
250 | ¥2.88360 | ¥720.90 |
500 | ¥2.44002 | ¥1,220.01 |
1,000 | ¥1.88540 | ¥1,885.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.71908 | ¥3,438.16 |
6,000 | ¥1.60818 | ¥9,649.08 |
10,000 | ¥1.49726 | ¥14,972.60 |
50,000 | ¥1.38635 | ¥69,317.50 |